
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | ZWS30C-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 97AK6887 |
| Product Range | ZWS-C Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.650 |
| 10+ | $34.060 |
| 25+ | $33.460 |
| 50+ | $32.570 |
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | ZWS30C-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 97AK6887 |
| Product Range | ZWS-C Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Household |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 35W |
| Input Voltage VAC | 85V AC to 265V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 1.46A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | ZWS-C Series |
| SVHC | Lead (25-Jun-2025) |
Product Overview
ZWS30C-24 is a ZWS-C series single output, high reliability power supply. It is used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, machinery, semiconductor fabrication and test and measurement equipment manufacturers depend upon the ZWS series to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 15 years. This compact product meets class B conducted and radiated EMI in either a Class I or Class II (double insulated) construction flexible utilization, without the need for external filtering. It includes overcurrent, overvoltage protection. Safety certifications are IEC/UL/CSA/EN62368-1, EN60335-1, IEC/EN61558-1, IEC/EN61558-2-16, and UKCA Mark.
- Up to 15 year electrolytic capacitor lifetimes, improved field life
- Curve B radiated and conducted EMI, easier system compliance
- Simplified mounting and installation, flexible utilization, 5 year warranty, low cost of ownership
- Operating input voltage range from 85 to 265VAC, 24V fixed output voltage
- Maximum current is 1.25A / 1.46A (100 / 200VAC), maximum output power is 30W / 35W (100 / 200VAC)
- Efficiency is 86% / 88% typ (100 / 200VAC), no load power consumption range from 0.1 to 0.2W
- Switching frequency is 100KHz, isolation resistance is <gt/>100 at 25°C, 70%RH and 500VDC
- JST B2P3-VH input connector, B2P-VH output connector
- Operating temperature range from -10 to +70°C
- Size (L x W x H) is 3 x 2 x 0.95inch
Technical Specifications
| Power Supply Applications | ITE, Industrial & Household |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | ZWS-C Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 35W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 1.46A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | Lead (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
