Print Page
ZWS15B-24
AC/DC Open Frame Power Supply (PSU), 1 Output, 16.8 W, 85V AC to 265V AC, Adjustable, Fixed, 24 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS15B-24Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.53W5524
Product RangeZWS-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.780 |
| 10+ | $36.960 |
| 25+ | $35.000 |
| 50+ | $33.330 |
Price for:Each
Minimum: 1
Multiple: 1
$41.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS15B-24Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.53W5524
Product RangeZWS-B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max16.8W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)16.8W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWS-B Series
SVHCLead (25-Jun-2025)
Product Overview
The ZWS-15B-24 is a 1-output 16.8W PCB mount AC/DC Power Supply with off-load power draws of <lt/>0.5W, suitable for the ErP Directive and improved efficiency ratings. The conservatively rated products have 10 year electrolytic capacitor lifetimes, ideal for professional and industrial equipment requiring long-term reliable operation.
- Superior reliability
- Improved system power optimization
- 30% Smaller than previous generation
- Next generation open frame power supply
Applications
Power Management, Industrial, Communications & Networking, Test & Measurement, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.8W
Power Rating (Convection Cooling)
16.8W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
700mA
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
ZWS-B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
