Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-24/L
Newark Part No.84R9255
Product RangeZWS-BAF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.890 |
| 10+ | $137.930 |
| 25+ | $127.100 |
| 50+ | $124.050 |
Price for:Each
Minimum: 1
Multiple: 1
$139.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-24/L
Newark Part No.84R9255
Product RangeZWS-BAF Series
Technical Datasheet
Output Power Max151.2W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 16.3A
Input Voltage AC Min85V
Input Voltage AC Max265V
Product RangeZWS-BAF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
151.2W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.3A
Input Voltage AC Max
265V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Input Voltage AC Min
85V
Product Range
ZWS-BAF Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate