| Quantity | Price |
|---|---|
| 1+ | $39.770 |
| 10+ | $37.050 |
| 25+ | $35.510 |
| 50+ | $34.270 |
Product Information
Product Overview
ZWS10B-5/A is a ZWS10-30B series single output, high reliability power supply. It is used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, machinery, semiconductor fabrication and test and measurement equipment manufacturers depend upon the ZWS-B to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-time of up to 10 years. It includes overcurrent and overvoltage protection. Application includes industrial, test, communication, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1, EN50178(OV II).
- Operating input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
- Output voltage is 5V, maximum current is 2A, Maximum output power is 10W
- Typical efficiency is 77 / 78% (100/200VAC)
- L-bracket and cover
- 10 year electrolytic capacitor lifetimes, improved field life
- Convection cooled, reduced dirt and dust contamination
- Curve B radiated and conducted EMI, easier system compliance
- Switching frequency is 100KHz
- 5 year warranty, low cost of ownership
- Operating temperature range from -10 to +70°C
Technical Specifications
ITE
10W
2A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
5V
-
-
-
85V AC to 265V AC
ZWS-B Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate