Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-3/LCopy
Newark Part No.84R9230
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $114.920 |
| 10+ | $113.070 |
Price for:Each
Minimum: 1
Multiple: 1
$114.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-3/LCopy
Newark Part No.84R9230
Product RangeZWS-BAF Series
Technical Datasheet
Output Power Max66W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
Output Power Max
66W
Power Supply Output Type
Adjustable, Fixed
Product Range
ZWS-BAF Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
