Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-3/A
Newark Part No.84R9228
Product RangeZWS-BAF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $125.710 |
| 10+ | $123.810 |
| 25+ | $114.270 |
| 50+ | $111.660 |
Price for:Each
Minimum: 1
Multiple: 1
$125.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS100BAF-3/A
Newark Part No.84R9228
Product RangeZWS-BAF Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 13.3V
Power Supply Output TypeAdjustable, Fixed
Product RangeZWS-BAF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3V
Product Range
ZWS-BAF Series
Output Power Max
100W
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate