Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ130-5225
Newark Part No.10K0790
Product RangeZWQ130 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.770 |
| 10+ | $216.830 |
| 25+ | $205.120 |
| 50+ | $199.580 |
Price for:Each
Minimum: 1
Multiple: 1
$225.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWQ130-5225
Newark Part No.10K0790
Product RangeZWQ130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max170W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)130W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 212V
Output Current - Output 24A
Output Voltage - Output 312V
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 34A
Output Voltage - Output 45V
Output Current - Output 410A
Product RangeZWQ130 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
170W
Power Rating (Convection Cooling)
130W
Power Supply Output Type
Adjustable
Output Current - Output 1
15A
Output Current - Output 2
4A
Input Voltage AC Min
85V
Output Current - Output 3
4A
Output Current - Output 4
10A
SVHC
Lead
No. of Outputs
4 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
12V
Input Voltage AC Max
265V
Output Voltage - Output 4
5V
Product Range
ZWQ130 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate