Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZUP36-12/UCopy
Newark Part No.04M4629
Product RangeZUP Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZUP36-12/UCopy
Newark Part No.04M4629
Product RangeZUP Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max36V
Output Current Min0A
Output Current Max12A
Power Rating432W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product RangeZUP Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Alternatives for ZUP36-12/U
1 Product Found
Product Overview
The ZUP3612/U is a 0-36V, 0-12A zero up programmable power supply suitable for industrial and test applications.
- Constant voltage, constant current
- Last setting memory
- Digital meters
- Built-in RS232 & RS485 interface
- Bench or Rack Mount
- Embedded microprocessor controller
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
432W
Supply Voltage Max
265VAC
Product Range
ZUP Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
12A
Supply Voltage Min
85VAC
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
