Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZPS40-15Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K4883
Product RangeZPS40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.880 |
| 10+ | $46.650 |
Price for:Each
Minimum: 1
Multiple: 1
$51.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZPS40-15Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K4883
Product RangeZPS40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115VDC
Output Current - Output 12.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZPS40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ZPS40-15 is a ZPS40 series AC-DC power supply. It includes short circuit, overvoltage protection. Application includes industrial, test, COMM. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 90 to 264VAC (47 to 440Hz) or 120 to 370VDC, output voltage is 15V (V1)
- Maximum current is 2.67A, output power is 40W, efficiency is 85%
- Single outputs, wide range AC input
- Low profile, industry standard footprint, global safety agency compliance
- EN61000-4 immunity
- Operating temperature range from 0 to +70°C, derate linearly to 50% load from 50°C to 70°C
- 2 years warranty
- Size (W x L x H) is 2 x 4 x 1.2inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ZPS40 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Fixed
Output Current - Output 1
2.67A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZPS40-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
