Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZBM20-12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AJ0696
Product RangeZBM20 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $176.130 |
Price for:Each
Minimum: 1
Multiple: 1
$176.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZBM20-12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AJ0696
Product RangeZBM20 Series
Technical Datasheet
For Use WithTDK-Lambda 12 Vdc Output AC-DC Power Supplies
Accessory TypeBuffer (Hold-Up) Module
Product RangeZBM20 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ZBM20-12
1 Product Found
Product Overview
20A buffer module ideal for providing short term hold-up or peak power for loads powered by 12V output AC-DC power supply.
- Provides 380ms additional hold-up time at max buffer power
- Utilizes electrolytic capacitors to store energy
- Five year warranty
- Parallel capable
- Output remote on/off function
- Avoids loss of data during AC power interruptions
- No batteries to service or maintain
- Lower cost of ownership
- Hold-up time can be extended
- Avoids unsafe discharge of stored energy
Technical Specifications
For Use With
TDK-Lambda 12 Vdc Output AC-DC Power Supplies
Product Range
ZBM20 Series
Accessory Type
Buffer (Hold-Up) Module
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
