Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ160-2.6-IEEE-UCopy
Newark Part No.51X5990
Product RangeZ+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,747.470 |
| 10+ | $2,320.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,747.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ160-2.6-IEEE-UCopy
Newark Part No.51X5990
Product RangeZ+ Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max160V
Output Current Min0A
Output Current Max2.6A
Power Rating416W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeZ+ Series
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
Z+ series programmable DC power supply with high power density in 2U: 3.5inch (89mm) height. It features user selectable auto re-start / safe-start, last-setting memory, high resolution 16bit ADCs & DACs, low ripple & noise. It also features arbitrary functions for automotive or laser simulation / 4 pre-programmed functions, fast command processing time, output sequencing, four-cell memory settings and user programmable signal pins.
- 0 to 160VDC output voltage range, 0 to 2.6A output current range, 416W output power
- GPIB interface
- Built-in USB, RS-232 & RS-485 interface
- Wide range input (85-265VAC continuous), active power factor correction (0.99 typical)
- Constant voltage (CV)/(CC) constant current auto-crossover, reliable modular and SMT design
- Global commands for serial RS-232/RS-485 interface
- Five year warranty, worldwide safety agency approvals, CE mark for LVD and EMC regulations
- 19” rack mount capability for ATE and OEM applications
- Front panel lock selectable from front panel or software
- Parallel operation with active current sharing, for up to six identical units
Contents
Programmable power supply, North American line cord.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
416W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
160V
Output Current Max
2.6A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
US
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
