Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ10-72-IS510-UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66W2739
Product RangeZ+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,264.570 |
| 10+ | $2,803.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3,264.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ10-72-IS510-UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66W2739
Product RangeZ+ Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0VDC
Output Voltage Max10VDC
Output Current Min0A
Output Current Max72A
Power Rating720W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeZ+ Series
Plug TypeNA
SVHCNo SVHC (15-Jan-2018)
Product Overview
Z10-72-IS510-U is a Z+ series low voltage programmable DC power supply in 2U rack unit. It can operate in either constant current or constant voltage mode and accept a wide 85-265VAC input. The product is backed with a five year warranty.
- Voltage adjust range of 0~10VDC
- Current adjust range 0 - 72A
- Maximum power is 720W, noise is 50mV, efficiency is 80 / 82%
- Built-in USB, RS-232 & RS-485 interface, voltage programming isolated analog interface
- No front output jacks
- Leakage current (220VAC) is <lt/>1.2mA
- Suitable for bench or 2U rack mounting
- Class I insulation
- IEC/UL/CSA/EN61010-1,60950 safety approvals
- North America AC cord
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0VDC
Output Current Min
0A
Power Rating
720W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
10VDC
Output Current Max
72A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
NA
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
