Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoVS15C-12
Newark Part No.87H4810
Product RangeVSC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoVS15C-12
Newark Part No.87H4810
Product RangeVSC Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)15.6W
Input Voltage VAC85V AC to 132V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVSC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- VS15C series AC-DC power supply
- AC input voltage range from 85 to 132VAC, DC input voltage range from 110 to 175VDC
- Rated output voltage is 12VDC, maximum output current is 1.3mA
- Maximum output power is 15.6W, typical efficiency is 75%
- Open frame package/mounting, convection cooling
- Single phase input
- Overcurrent and overvoltage protection
- Certified by CSA60950-1, EN60950-1, UL60950-1, CSA62368-1, EN62368-1, UL62368-1
- Operating temperature range from -10 to 60°C
- Width is 1.97inch, height is 0.67inch, depth is 4.53inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 132V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VSC Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
15.6W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate