Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoVS100E-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AJ0672
Product RangeVS-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.760 |
| 10+ | $137.210 |
Price for:Each
Minimum: 1
Multiple: 1
$151.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoVS100E-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AJ0672
Product RangeVS-E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 15V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 132V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVS-E Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
VS100E-5 is a VS100 series single output AC to DC converter. Approved by UL62368-1, CSA62368-1, EN62368-1, EN50178(OV II), UL60950-1, CSA60950-1, EN60950-1 safety standards.
- Input voltage 85 - 132VAC
- Output voltage is 5VDC, maximum output current is 20A
- 100W power rating
- High efficiency and low standby power
- 30% miniaturization
- 100% load at 50°C, suitable for industrial equipment
- PCB type
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 132V AC
Product Range
VS-E Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
