Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoU6Y001HCopy
Newark Part No.24T9517
Product RangeEFE400M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $618.710 |
| 10+ | $591.960 |
Price for:Each
Minimum: 1
Multiple: 1
$618.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoU6Y001HCopy
Newark Part No.24T9517
Product RangeEFE400M Series
Technical Datasheet
Output Power Max400W
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 133.3A
Input Voltage AC Min90V
Input Voltage AC Max264V
Product RangeEFE400M Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
400W
Power Supply Output Type
Fixed
Output Current - Output 1
33.3A
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Input Voltage AC Min
90V
Product Range
EFE400M Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
