Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoU5Y0201
Newark Part No.46R1323
Product RangeEFE-300M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $521.490 |
| 10+ | $445.820 |
| 25+ | $402.940 |
| 50+ | $353.150 |
Price for:Each
Minimum: 1
Multiple: 1
$521.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoU5Y0201
Newark Part No.46R1323
Product RangeEFE-300M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)300W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEFE-300M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
U5Y0201 is an EFE300M series 300W high density AC-DC converter. It includes short circuit, over temperature, over voltage protection. Application includes medical, industrial, test, broadcast, comms, renewable. Certified by IEC/EN 62368-1, UL62368-1 / CSA 22.2 No 62368-1, IEC/EN 60950-1, UL60950-1 / CSA 22.2 No 60950-1, IEC/EN 60601-1, UL/CSA 60601-1, ANSI/AAMI ES60601-1 CAN/CSA-C22.2 No 60601-1-08, IEC/EN 61010-1, EFE300M approved (File E331788), EFE400M designed to meet.
- Input voltage range from 90 to 264VAC, output voltage is 48V, efficiency is up to 90%
- Open frame, no fan, with 12V / 1A fan supply, dual fused
- Earth leakage is 300µA, ORing FET included, inhibit remote on/off, vertical output connector
- Reinforced isolation, simplifies equipment design
- Full digital control, improves product performance
- High efficiency, minimizes heat in system
- Reduces noise in system
- 5 years warranty, low cost of ownership
- Isolation is 2 x MOPPs (3rd edition 60601/input to output, reinforced )
- Operating temperature range from 0 to 50°C
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EFE-300M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
300W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate