Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | TPS3000-24Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 98Y1786 |
| Product Range | TPS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,061.710 |
| 10+ | $1,899.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,061.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | TPS3000-24Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 98Y1786 |
| Product Range | TPS Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 3.2kW |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 134A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 350V |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 528V |
| Input Voltage VAC | 350V AC to 528V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | TPS Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 3.2kW |
| Output Current - Output 1 | 134A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 350V |
| Input Voltage AC Max | 528V |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 350V AC to 528V AC |
| Product Range | TPS Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
