Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS600L-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51M3232
Product RangeSWS600L Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $343.120 |
| 10+ | $299.500 |
Price for:Each
Minimum: 1
Multiple: 1
$343.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS600L-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51M3232
Product RangeSWS600L Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max636W
Power Rating (Forced Cooling)636W
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 153A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSWS600L Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SWS600L-12 is a 12V/636W 1-output open-frame Power Supply with quiet temperature controlled fan, low profile, active power factor correction and low acoustic noise. SWS1000L-series supports global use. Suitable for outdoor temperature extremes, assists system compliance. This power supply output is fixed and can be adjustable.
- Universal input
- Level-B EMI
- 150mV Ripple and noise
- 79/82% Efficiency
- -40 to 74°C Operating temperature range
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
636W
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
53A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
636W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
SWS600L Series
Alternatives for SWS600L-12
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
