Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS1000L-60
Newark Part No.94M5291
Product RangeSWS1000L Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $738.150 |
| 10+ | $703.300 |
| 25+ | $680.980 |
| 50+ | $636.670 |
Price for:Each
Minimum: 1
Multiple: 1
$738.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS1000L-60
Newark Part No.94M5291
Product RangeSWS1000L Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max1.02kW
No. of Outputs1 Output
Power Rating (Convection Cooling)-
Power Rating (Forced Cooling)1.02kW
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 160V
Output Current - Output 117A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSWS1000L Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SWS1000L-60 is a 1-output 1020W open-frame AC/DC Power Supply can operate across a wide ambient temperature range of -40 (start up) to 74°C. Temperature controlled cooling fans ensure low acoustical noise important for laboratory and measurement equipment. The power offers overcurrent, overvoltage and overtemperature protection.
- Low cost
- Low profile
- Active power factor correction
- Universal input voltage
- Low acoustical noise
- Variable speed fan
- Remote sense and remote ON/OFF
- Temperature controlled fan
- Supports global use
- Wide temperature range
- Suitable for outdoor temperature extremes
- Assists system compliance
Applications
Power Management, Industrial, Medical, Automation & Process Control, LED Lighting
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Power Rating (Forced Cooling)
1.02kW
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
17A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
1.02kW
Power Rating (Convection Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
60V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
SWS1000L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate