Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoSCS120PW30
Newark Part No.84R5883
Product RangeSCS120PW Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSCS120PW30
Newark Part No.84R5883
Product RangeSCS120PW Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max120W
Power Rating (Convection Cooling)120W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 130V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min90V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSCS120PW Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SCS120PW30
1 Product Found
Technical Specifications
No. of Outputs
1 Output
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
120W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
30V
Output Voltage - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
SCS120PW Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate