Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS600B-12.Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41X4245
Product RangeRWS-B Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $219.740 |
| 10+ | $206.310 |
Price for:Each
Minimum: 1
Multiple: 1
$219.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS600B-12.Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41X4245
Product RangeRWS-B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 112V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeRWS-B Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for RWS600B-12.
1 Product Found
Product Overview
The RWS-600B-12 is a single-output Power Supply suitable for general purpose applications. It is the simple function model who this product maintains basic performance and planned the optimization of the addition function.
- Enclosed construction
- Compact size
- Overcurrent and overvoltage protection
- Internal fan cooling
- <lt/>0.02%/°C Temperature coefficient
- 20ms Holdup time (typical at 100% load)
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 10.8 to 13.8V Adjustable range
- 150mV Ripple noise
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Product Range
RWS-B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
