Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS100B-15Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.69AC4461
Product RangeRWS-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.450 |
| 10+ | $60.620 |
Price for:Each
Minimum: 1
Multiple: 1
$63.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS100B-15Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.69AC4461
Product RangeRWS-B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max102W
Output Voltage - Output 115VDC
Output Current - Output 16.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRWS-B Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
RWS100B-15 is a RWS100B series AC-DC power supply is designed to provide solid performance at an economical price. This is 7-year warranty product meet both Class B radiated and conduction EMI standards. It includes overcurrent, overvoltage protection. Application includes industrial, test, COMM, LED, broadcast, semi-fab. Certified by IEC/UL/CSA/EN62368-1, UL508.
- AC input voltage range from 85 to 265VAC (300V peak for 5s), DC input voltage from 120 to 370VDC
- Output voltage is 15V, maximum current is 6.8A, maximum output power is 102W
- Typical efficiency is 84 / 85% (115/230VAC)
- Seven year warranty, Low cost of ownership
- Conservatively rated electrolytic capacitors, long field life
- Class B conducted and radiated EMI, easier system EMC compliance
- Easier system EMC compliance
- Switching frequency is 120KHz, PFC 65
- Operating temperature range from -20 to +70°C, metal case material
- Size (L x W x H) is 4.25 x 3.7 x 1.54inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
102W
Output Current - Output 1
6.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
RWS-B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
