Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS1000B-24/ME
Newark Part No.24AC6372
Product RangeRWS-B/ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.310 |
| 10+ | $463.260 |
| 25+ | $441.100 |
| 50+ | $410.090 |
Price for:Each
Minimum: 1
Multiple: 1
$484.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS1000B-24/ME
Newark Part No.24AC6372
Product RangeRWS-B/ME Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max1.008kW
Output Voltage - Output 124V
Output Current - Output 142A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRWS-B/ME Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RWS1000B24/ME from TDK-Lambda is a RWS1000-B series single output medical power supply. Approved by ES60601-1, CSA60601, EN60601-1 safety standards.
- 85 to 265VAC (47 - 63Hz)/ 120 to 340VDC input voltage range
- Output voltage of 24V, maximum output current of 42A
- Maximum output power of 1008W, enclosed construction, compact size and cost effective
- Ripple and noise of 180mV, 96mV line regulation, 144mV load regulation
- Efficiency (typ) is 85/88% at 115/230VAC
- Internal fan, air intake from input/output terminals cooling, SEMI F47 line dips
- Isolation resistance <gt/>100Mohm at 25°C, 70%RH, output to ground 500VDC
- EN55011/EN55032-A, FCC class A, VCCI-A conducted and radiated EMI
- Withstand voltage of 2/4/1.5KVAC (I/P to GND (1xMoPP))/(I/P to O/P (2xMoPP))/(O/P to GND (1xMoPP))
- Dimension is 127mm x 63mm x 198mm (W x H x D), weight of 2000g
Applications
Industrial
Technical Specifications
Power Supply Applications
Medical
Output Power Max
1.008kW
Output Current - Output 1
42A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
RWS-B/ME Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate