Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW48-2R1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50M0446
Product RangeRTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.270 |
| 10+ | $365.230 |
Price for:Each
Minimum: 1
Multiple: 1
$371.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW48-2R1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50M0446
Product RangeRTW Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max100.8W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148V
Output Current - Output 12.1A
Input Voltage AC Min85V
Input Voltage AC Max265V
Product RangeRTW Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.1A
Input Voltage AC Max
265V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
100.8W
Output Voltage - Output 1
48V
Input Voltage AC Min
85V
Product Range
RTW Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
