Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW28-5R4CCopy
Newark Part No.50M0443
Product RangeRTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.910 |
| 10+ | $466.200 |
Price for:Each
Minimum: 1
Multiple: 1
$473.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRTW28-5R4CCopy
Newark Part No.50M0443
Product RangeRTW Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max151.2W
Output Voltage - Output 128V
Output Current - Output 15.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeRTW Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RTW28-5R4C is a 1-output 150W industrial AC/DC Enclosed Power Supply with adjustable and fixed output. It offers unit type power supply with cover offers remote ON/OFF function incorporated (use and nonuse can be switched by the internal switch). It is complying with radiation noise and conduction noise regulations FCC-B and VCCI-B.
- High efficiency
- Wide range AC input
- Electrolytic capacitor lifetime - 60000 hours or over
- -10 to 71°C Operating temperature range
Applications
Industrial, Power Management, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Medical
Technical Specifications
Power Supply Applications
ITE
Output Power Max
151.2W
Output Current - Output 1
5.4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Product Range
RTW Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
