Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | RSHN-2010Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46R0418 |
| Product Range | RSHN Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
| 10+ | $33.760 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | RSHN-2010Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46R0418 |
| Product Range | RSHN Series |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Filter Type | EMI |
| Current Rating | 10A |
| No. of Phases | Single Phase |
| Filter Terminals | Screw |
| No. of Stages | 2 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Terminal Block |
| Leakage Current Max | 1mA |
| Filter Output Terminals | Terminal Block |
| Product Range | RSHN Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Filter Type | EMI |
| No. of Phases | Single Phase |
| No. of Stages | 2 Stage |
| Filter Input Terminals | Terminal Block |
| Filter Output Terminals | Terminal Block |
| SVHC | No SVHC (15-Jan-2018) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 10A |
| Filter Terminals | Screw |
| Filter Mounting | Chassis Mount |
| Leakage Current Max | 1mA |
| Product Range | RSHN Series |
Technical Docs (3)
Alternatives for RSHN-2010
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
