Print Page
RSEV-2010
Power Line Filter, 1 Phase, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, DIN Rail Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEV-2010Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.49AC7098
Product RangeRSEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.360 |
Price for:Each
Minimum: 1
Multiple: 1
$28.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEV-2010Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.49AC7098
Product RangeRSEV Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypePower Line
Filter TerminalsTerminal Block
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Leakage Current Max1mA
Filter Output TerminalsTerminal Block
Product RangeRSEV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Terminal Block
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
250VAC
Filter Type
Power Line
No. of Phases
Single Phase
Filter Mounting
DIN Rail Mount
Leakage Current Max
1mA
Product Range
RSEV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
