Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEN-2010D
Newark Part No.46R0387
Product RangeRSEN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.200 |
| 10+ | $30.650 |
Price for:Each
Minimum: 1
Multiple: 1
$31.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEN-2010D
Newark Part No.46R0387
Product RangeRSEN Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating10A
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Leakage Current Max1mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeRSEN Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
1mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
250VAC
Current Rating
10A
Filter Terminals
Screw
Filter Mounting
DIN Rail Mount
Filter Input Terminals
Terminal Block
Product Range
RSEN Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
