
| Quantity | Price |
|---|---|
| 1+ | $104.580 |
Product Information
Product Overview
RGB24750W045A-003 is a RGB series, non-isolated ruggedized step-down DC-DC buck converter. It is encapsulated in a five-sided aluminum case that’s rated for up to 115˚C operation. This module has the industry standard 1/16th brick pin-out, are qualified to MIL-STD-810G for shock and vibration, and is designed for fan-less, conduction cooled applications. The series accepts a wide input range to accommodate various DC bus and battery voltages. The RGB module comes with standard features like remote On/Off, remote sense, output trim, and optional adjustable output current limit, making the module a truly versatile power solution. The wide output adjustment range allows one model to be used in multiple DC output voltage positions, assisting inventory and part number reduction.
- 18 to 32V input voltage, 3.3V to 18V output voltage
- 45A maximum current, 750W maximum power
- Negative logic ON/OFF, high power density, less board area needed
- Encapsulated in a 5-sided metal case improves EMI
- Longer battery life/low power, wide input range-can operate from different DC input source voltages
- Adjustable current limit-reduces stress on the input source, converter and load due to overloading
- 330KHz (fixed) switching frequency
- 93 - 98.5% efficiency
- 0.4% load regulation, 0.2% line regulation
- Operating temperature range from -40°C to 115°C, size is 1.50 x 1.95 x 0.51inch
Technical Specifications
ITE & Industrial
750W
18V
Adjustable
32V
49.5mm
RGB Series
Sixteenth Brick
3.3V
45A
18V
13mm
38.1mm
No SVHC (15-Jan-2018)
Legislation and Environmental
Product Compliance Certificate
