Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE2500-12Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.81Y1874
Product RangeRFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,427.100 |
| 10+ | $1,303.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,427.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE2500-12Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.81Y1874
Product RangeRFE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
No. of Outputs1Outputs
Output Power Max2.4kW
Output Voltage - Output 112VDC
Output Current - Output 1200A
Output Voltage Nom12V
Output Voltage - Output 2-
Output Current Max200A
Output Current - Output 2-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRFE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage Nom
12V
Output Current Max
200A
Input Voltage AC Min
85V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
RFE Series
No. of Outputs
1 Output
Output Power Max
2.4kW
Output Current - Output 1
200A
Output Voltage - Output 2
-
Output Current - Output 2
-
Input Voltage AC Max
265V
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
Alternatives for RFE2500-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
