Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1600-32Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.48Y0191
Product RangeRFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,163.050 |
| 10+ | $1,062.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,163.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1600-32Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.48Y0191
Product RangeRFE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.504kW
Output Voltage Nom32V
Output Current Max47A
Product RangeRFE Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (15-Jan-2018)
Product Overview
RFE1600-32 is a RFE1600 series AC-DC industrial power supply has high efficiency and is 1U in height. This has internal ORing MOSFETs and current share for parallel operation. Communication is possible with the power supply using the optional isolated PMBus™ (I²C) interface. AC fail, DC good, remote output adjust, remote on/off and a 12V auxiliary output are fitted as standard. It includes overcurrent, overvoltage, overtemperature protection. Application includes industrial, COTS, test, COMM, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC, output voltage is 32V, maximum current is 47A (Vin<gt/>170VAC)
- Maximum output power is 1504W (Vin<gt/>170VAC), efficiency is 88 / 90%
- Internal Oring MOSFET and current share, suitable for N+1 redundancy
- Utilizes less system space
- Easy remote monitoring
- Industry standard communication interfaces
- Analog output adjustment, simple external resistance or voltage connection
- Operating temperature range from -10 to +50°C at 100% load
- 3 years warranty
- Size (L x W x H) is 12.6 x 3.35 x 1.61inch
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
32V
Product Range
RFE Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1.504kW
Output Current Max
47A
Input Voltage VAC
85V AC to 265V AC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
