Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoQS5000K7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AC4443
Product RangeQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $661.930 |
| 10+ | $637.230 |
Price for:Each
Minimum: 1
Multiple: 1
$661.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoQS5000K7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AC4443
Product RangeQS Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max1.08kW
Output Voltage - Output 112V
Output Current - Output 190A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
QS5000K7 is a QS series single output, medical and industrial power supply. It includes overvoltage, overcurrent and short circuit protection. Application includes medical, industrial, test, broadcast, communication and renewable. Certified by IEC60601-1, CSA60601-1, EN60601-1, ES60601-1, UL60601-1, IEC60950-1, CSA60950-1, EN60950-1, UL60950-1, IEC61010-1, EN61010-1, IEC62368-1, CSA62368-1, EN62368-1, UL62368-1.
- Input voltage range from 90 to 264VAC, 180 to 264VAC, output voltage range from 12 to 12.8VDC
- Maximum output current is 90A, maximum output power is 1080W
- Typical efficiency is 91%, single-phase input
- BF ready medical isolation (MOPP), eases design into systems (including BF)
- Low speed, low audible noise fan, enhanced patient / user experience
- 7 years warranty, low cost of ownership
- Enclosed / unit type package/mounting
- Operating temperature range from -20 to 70°C
- Width is 10.63inch, height is 2.49inch, depth is 5inch (nominal)
- Product is fully configurable with 5V/2A standby (inhibit)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
1.08kW
Output Current - Output 1
90A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
QS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
