Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXF40-24T0515
Newark Part No.42M9849
Product RangePXF40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.100 |
| 10+ | $130.720 |
| 25+ | $128.350 |
| 50+ | $126.000 |
Price for:Each
Minimum: 1
Multiple: 1
$133.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXF40-24T0515
Newark Part No.42M9849
Product RangePXF40 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max40W
No. of Outputs3 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 215V
Output Current - Output 2300mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width50.8mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangePXF40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXF40-24T0515 is a board mounted PXF40 series DC-DC converter in a 2 x 2” (50.8 x 50.8mm) industry standard package. It has six-sided, shielded metal cases for reduced radiated noise.
- Input voltage of 18 - 36VDC, output voltage of 5VDC, ±15VDC
- 2:1 input voltage range, epoxy encapsulated improved shock and vibration performance
- Maximum current is 6.0, ±0.3A, efficiency is 87%
- Input to output, input to case, output to case withstand voltage is 1,600VDC
- Operating case temperature range of 100°C maximum
- Overcurrent & short circuit protection, auto-recovery
- Overvoltage protection
- IEC/UL/CSA/EN 62368-1 certification
- 3 year warranty
- Positive logic remote on/off
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
6A
Output Current - Output 2
300mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
PXF40 Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
50.8mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate