Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXF40-12D12
Newark Part No.71K9635
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.480 |
| 10+ | $108.780 |
| 25+ | $107.070 |
| 50+ | $105.380 |
Price for:Each
Minimum: 1
Multiple: 1
$110.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXF40-12D12
Newark Part No.71K9635
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.8A
Output Voltage - Output 2-12V
Output Current - Output 21.8A
Isolation Voltage1.6kV
Approvals & StandardsCE, CSA, UL
DC / DC Converter Output TypeFixed, Adjustable
Width50.8mm
DC / DC Converter MountingThrough Hole
Height10.1mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
2 Output
Output Current - Output 1
1.8A
Output Current - Output 2
1.8A
Approvals & Standards
CE, CSA, UL
Width
50.8mm
Height
10.1mm
Input Voltage DC Min
9V
Product Range
-
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate