Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXE30-24WS12
Newark Part No.83K4082
Product RangePXE30 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.740 |
| 10+ | $127.260 |
| 25+ | $119.580 |
| 50+ | $114.050 |
Price for:Each
Minimum: 1
Multiple: 1
$131.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXE30-24WS12
Newark Part No.83K4082
Product RangePXE30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width40.6mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min10V
Input Voltage DC Max40V
Product RangePXE30 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXE30-24WS12 is a PXE30 series isolated DC-DC converter in a 2 x 1.6” (50.8 x 40.6mm) industry standard package. It also feature a six-sided, shielded metal case for reduced radiated noise, making them suitable for a wide variety of industrial, ICT (Information and Communications Technology) and test and measurement applications.
- Input voltage of 9 - 36VDC, output voltage of 12VDC
- Wide 4:1 input voltage range
- Maximum current is 2.5A, efficiency is 87%
- Input to output, input to case, output to case withstand voltage is 1,600VDC
- Operating case temperature range of 100°C maximum
- Overcurrent & short circuit protection, auto-recovery
- Overvoltage protection
- IEC/UL/CSA/EN 62368-1 approvals
- 3 year warranty
- Positive logic remote on/off
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
10V
Product Range
PXE30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
40.6mm
Depth
50.8mm
Input Voltage DC Max
40V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate