Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXE20-48WD12Copy
Newark Part No.57J5975
Product RangePXE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.850 |
| 10+ | $93.380 |
Price for:Each
Minimum: 1
Multiple: 1
$97.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXE20-48WD12Copy
Newark Part No.57J5975
Product RangePXE20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1833mA
Output Voltage - Output 2-12V
Output Current - Output 2-833mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width40.6mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePXE20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXE20-48WD12 is a PXE20 series isolated DC-DC converter in a 2 x 1.6” (50.8 x 40.6mm) industry standard package. It also feature a six-sided, shielded metal case for reduced radiated noise, making them suitable for a wide variety of industrial, ICT (Information and Communications Technology) and test and measurement applications.
- Input voltage of 18 - 75VDC, output voltage of ±12VDC
- Wide 4:1 input voltage range
- Maximum current is ±0.833A, efficiency is 83%
- Input to output, input to case, output to case withstand voltage is 1,600VDC
- Operating case temperature range of 100°C maximum
- Overcurrent & short circuit protection, auto-recovery
- Overvoltage protection
- IEC/UL/CSA/EN 62368-1 approvals
- 3 year warranty
- Positive logic remote on/off
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
833mA
Output Current - Output 2
-833mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
PXE20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
48V
Width
40.6mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
