Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXC-M03-48WD12-A
Newark Part No.48Y0163
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.770 |
| 10+ | $66.150 |
| 25+ | $65.590 |
| 50+ | $65.050 |
Price for:Each
Minimum: 1
Multiple: 1
$66.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXC-M03-48WD12-A
Newark Part No.48Y0163
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Approvals & StandardsIEC, UL
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Approvals & Standards
IEC, UL
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate