Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-48S12/NTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23R7745
Product RangePXA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.730 |
| 10+ | $57.770 |
Price for:Each
Minimum: 1
Multiple: 1
$60.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-48S12/NTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23R7745
Product RangePXA Series
DC / DC Converter TypeDIP
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangePXA Series
Input Voltage DC Min36V
Isolation Voltage2.25kV
Input Voltage DC Max75V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width23.88mm
Height8.64mm
Depth27.94mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Input Voltage DC Min
36V
Input Voltage DC Max
75V
DC / DC Converter Mounting
Through Hole
Height
8.64mm
SVHC
No SVHC (15-Jan-2018)
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Product Range
PXA Series
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Width
23.88mm
Depth
27.94mm
Alternatives for PXA15-48S12/NT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
