Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH300A280-12
Newark Part No.06AC3871
Product RangePH-A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.240 |
| 10+ | $252.130 |
| 25+ | $246.590 |
| 50+ | $242.160 |
Price for:Each
Minimum: 1
Multiple: 1
$257.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH300A280-12
Newark Part No.06AC3871
Product RangePH-A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
Approvals & StandardsCSA, EN, UL
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangePH-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PH300A28012 from TDK Lambda is a PH-A280 series half brick DC to DC converter in through hole mounting. This DC to DC converter operates at input voltage ranging from 200VDC to 425VDC, shock and vibration resistance. It is approved by UL60950-1, CSA60950-1, EN60950-1, CE Mark safety certifications.
- Nominal output voltage is 12V, output current is 25A
- Maximum power of 300W, input current of 1.22A
- Maximum line regulation and load regulation is 24mV
- Efficiency of 89%
- Base plate cooled
- Ripple & noise (max) 150mV peak to peak
- 0.02%/°C temperature coefficient
- Overcurrent, overvoltage protection and remote sense
- Operating temperature -40°C to +100°C base-plate, -40°C to +85°C ambient
- Dimension of 61mm x 12.7mm x 57.9mm (W x H x D), 100g weight
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
-
Approvals & Standards
CSA, EN, UL
Width
61mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
200V
Product Range
PH-A Series
DC / DC Converter Type
Half Brick
Output Power Max
300W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
57.9mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate