
| Quantity | Price |
|---|---|
| 1+ | $314.080 |
| 10+ | $297.140 |
Product Information
Product Overview
PFH500A-28-000-R is a PFH500A series AC-DC power module. It is used in environments where convection or forced air cooling is not viable. Suitable for use in applications requiring a nominal 400Hz input frequency, this PCB mounted power module accepts an 85 to 135VAC input and deliver an adjustable, regulated 28V output. High ambient temperatures can be tolerated as the conduction cooled baseplate can withstand -40 to 100°C temperatures. This third generation modules also have a PMBus™ interface with read/write capability for remote monitoring and programming. It includes overcurrent, overvoltage and overtemperature protection. Applications include industrial, COTS, test and communication.
- Maximum output current is 18A, maximum output power is 504W
- Typical efficiency is 90 / 92% (115/230Vac, 100% load), 3.3mm Ø non-threaded mounting insert
- Metal case, easier thermal management and lower radiated EMI
- 115VAC 400Hz input, suitable for ground based aviation support use
- Cold plate / conduction cooling for fanless and rugged environments
- PMBus™ interface, remote monitoring and programming via i2C
- Optional droop mode load sharing, simplified paralleling for higher power or redundant applications
- Operating baseplate temperature range from -40 to 100°C
- 3 years warranty
- Compact 4” x 2.4” x 0.53” brick package, less board area required
Technical Specifications
ITE
504W
18A
-
-
85V AC to 135V AC
13.46mm
PFH500A Series
1 Output
28VDC
-
-
Adjustable, Fixed
60.96mm
101.6mm
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
