Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPFH05W12-1D0-EVK-S1
Newark Part No.09AJ9723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $627.420 |
Price for:Each
Minimum: 10
Multiple: 10
$6,274.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFH05W12-1D0-EVK-S1
Newark Part No.09AJ9723
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core NumberPFH500F-12-1D0-R
Kit Application TypePower Management
Application Sub TypePower Supply
Kit ContentsEvaluation Board PFH500F-12-1D0-R
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
PFH05W12-1D0-EVK-S1 evaluation kit with PFH500F-12-1D0-R (Droop Mode) module.
- Input voltage from 85-265VAC 50/60 Hz
- Rated output voltage is 12VDC
- Rated output current is 42A
- Droop mode for current share
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management
Kit Contents
Evaluation Board PFH500F-12-1D0-R
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
PFH500F-12-1D0-R
Application Sub Type
Power Supply
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
