Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF700F48-12/TCopy
Newark Part No.87H2125
Product RangePAF700F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $392.040 |
| 10+ | $364.070 |
Price for:Each
Minimum: 1
Multiple: 1
$392.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF700F48-12/TCopy
Newark Part No.87H2125
Product RangePAF700F Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick, DIP
Input Ratio-
Output Power Max702W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 158.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
Depth116.8mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangePAF700F Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PAF700F48-12/T is a PAF700F series input full brick DC-DC converter. It includes overcurrent, overvoltage protection. Application includes central office - ATM, sonet, DSL, ISDN, frame relay, broadband - switching equipment, routers, wireless/cellular - micro cells (larger in size/10 sq. mi.), pico cells (smaller in size/1 to 2 sq. mi.), remote electronics - fixed local loop, fiber optic transmission, microwave transmission, wireless local loop, base station power amplifiers intermediate bus architectures. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 36 to 76VDC, output voltage is 12VDC
- Maximum output current is 58.5A, maximum power is 702W, typical efficiency is 90%
- 3.3mm non-threaded through hole
- Opto isolated remote on / off
- Wide adjustment range, reduces need for custom modules
- Parallel pin, modules can be connected together for higher current
- ASIC design, reduced component count, increased MTBF
- Operating temperature range from -40°C to +100°C (baseplate)
- 2 years warranty
- Size (W x H x D) is 2.4 x 0.5 x 4.6inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
58.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
36V
Product Range
PAF700F Series
DC / DC Converter Type
Full Brick, DIP
Output Power Max
702W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
76V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
