| Quantity | Price |
|---|---|
| 1+ | $369.400 |
| 10+ | $347.020 |
| 25+ | $322.090 |
| 50+ | $316.550 |
Product Information
Product Overview
PAF600F48-12 is a PAF600F48 series of isolated full brick DC-DC converter. It features a parallel function for higher power or N+1 redundant systems. Remote sense, remote on/off, inverter good signal and an auxiliary voltage are also included as standard. The power module can be conduction cooled to a cold plate or fitted with an optional heatsink. This efficient converter is well suited for distributed power architectures and power systems. It includes overcurrent, overvoltage, overtemperature protection. Application includes industrial, COTS, test, COMM. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 36 to 76V, output voltage is 12V
- Maximum output current is 50A, maximum power is 600W, efficiency is 89% at nominal input, 100% load
- M3 tapped mounting inserts
- Wide range inputs, operates from batteries or DC power systems
- Baseplate cooled, can be conduction or convection cooled with a heatsink
- Operates in harsh environments
- Parallel function, suitable for higher power or N+1 redundant systems
- Switching frequency is 330KHz, 2 years warranty
- Operating temperature range from -40 to +100°C
- Size (L x W x H) is 4.6 x 2.4 x 0.5inch
Technical Specifications
ITE
-
1 Output
50A
-
1.5kV
Fixed, Adjustable
12.7mm
36V
PAF600F Series
Full Brick, DIP
600W
12V
-
-
48V
61mm
116.8mm
76V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate