Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-250T0-N-CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.43K4689
Product RangeNV-Power NV-175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.010 |
| 10+ | $295.840 |
Price for:Each
Minimum: 1
Multiple: 1
$309.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-250T0-N-CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.43K4689
Product RangeNV-Power NV-175 Series
Technical Datasheet
Power Supply ApplicationsITE, Laboratory Equipment & Medical
No. of Outputs2Outputs
Output Power Max125W
Output Voltage - Output 15V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 312V
Output Current - Output 35A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
NV1-250T0-N-C is a NV-Power NV-175 series configurable AC/DC power supply.
- Input voltage range 90 - 264VAC
- Output of 5V / 25A(ch1), 12V / 5A(ch3)
- High efficiency up to 90% minimizes heat in system
- Low profile fits 1U applications
- High power density reduces space requirement
- Remote sense
- Overvoltage, overtemperature and shortcircuit protection
- 3 year warranty
- Standard, vertical connector
- 5V / 2A standby option and U chassis+ cover
Technical Specifications
Power Supply Applications
ITE, Laboratory Equipment & Medical
Output Power Max
125W
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
5A
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
12V
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
NV-Power NV-175 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
