Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-1T000H-FCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.66W2627
Product RangeNV-Power NV-175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $312.430 |
| 10+ | $299.120 |
Price for:Each
Minimum: 1
Multiple: 1
$312.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-1T000H-FCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.66W2627
Product RangeNV-Power NV-175 Series
Technical Datasheet
Power Supply ApplicationsITE, Laboratory Equipment & Medical
No. of Outputs1Outputs
Output Power Max180W
Output Voltage - Output 112V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
NV1-1T000H-F is a NV-Power NV-175 series configurable AC/DC power supply.
- Input voltage range 90 - 264VAC
- Output of 12V / 15A(ch1)
- High efficiency up to 90% minimizes heat in system
- Low profile fits 1U applications
- High power density reduces space requirement
- Remote sense
- Overvoltage, overtemperature and shortcircuit protection
- 3 year warranty
- Standard, vertical connector
- End fan + case
Technical Specifications
Power Supply Applications
ITE, Laboratory Equipment & Medical
Output Power Max
180W
Output Current - Output 1
15A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
NV-Power NV-175 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
