Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | LS75-3.3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 41R6823 |
| Product Range | LS Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.920 |
| 10+ | $34.730 |
Price for:Each
Minimum: 1
Multiple: 1
$34.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | LS75-3.3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 41R6823 |
| Product Range | LS Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 75W |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 15A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 88V |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 88V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | LS Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for LS75-3.3
1 Product Found
Product Overview
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 75W |
| Output Current - Output 1 | 15A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 88V |
| Input Voltage AC Max | 264V |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 3.3V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 88V AC to 264V AC |
| Product Range | LS Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
