
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | LS50-5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 08N3007 |
| Product Range | LS Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.390 |
| 10+ | $33.700 |
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | LS50-5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 08N3007 |
| Product Range | LS Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 50W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 10A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 88V |
| Output Current - Output 4 | - |
| Input Voltage VAC | 88V AC to 264V AC |
| Input Voltage AC Max | 264V |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | LS Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The LS505 is a 5V/50W enclosed Power Supply is an economical and environmental-friendly, high efficiency power output will reduce the amount of wasted energy. Strict evaluation of components used will also reduce defect. Low and high voltage full line up, LS-series cover most of the output voltage to cater wide range of applications. The available 36V is suitable for applications like printer head or LED display panel. Compact size, smaller than current model in which can give more flexibility in design. This compact design is ideal for application including indoor display, self service kiosk and vending machines. Wide operating temperature, designed to operate reliably between -25 to 50°C at 100% load and up to 70°C at derated load. This feature is the best solution for equipment to run in extreme environments. This power supply output is fixed and can be adjustable.
- 80% Efficiency
- 80mVp-p Maximum ripple and noise
- -25 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics
Warnings
Do not modify. Do not touch the internal components, they may have high voltage or high temperature. When the unit is operating, keep hands and face away from it.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 50W |
| Output Current - Output 1 | 10A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 88V |
| Input Voltage VAC | 88V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 264V |
| Product Range | LS Series |
Alternatives for LS50-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
