Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-15Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72R3598
Product RangeLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 20+ | $114.180 |
Price for:Each
Minimum: 20
Multiple: 20
$2,283.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-15Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72R3598
Product RangeLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max200W
Output Voltage - Output 115V
Output Current - Output 113.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LS200-15 is a single-output Power Supply with green LED indicator. It is suitable for general purpose applications.
- Small size
- Overcurrent, overvoltage and over-temperature protection
- Remote sense
- 60A Inrush current (230VAC, cold start)
- <lt/>0.02%/°C (0 to 50°C) Temperature coefficient
- 20ms Holdup time (115/230V input)
- <lt/>1mA Leakage current (230VAC/60Hz)
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 120mV Ripple noise
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
200W
Output Current - Output 1
13.4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
LS Series
Alternatives for LS200-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
