Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-15/L
Newark Part No.24T8457
Product RangeLS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.220 |
Price for:Each
Minimum: 1
Multiple: 1
$112.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS200-15/L
Newark Part No.24T8457
Product RangeLS Series
Technical Datasheet
Output Power Max139.5W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 19.3A
Input Voltage AC Min85V
Input Voltage AC Max264V
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
139.5W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
9.3A
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Input Voltage AC Min
85V
Product Range
LS Series
Alternatives for LS200-15/L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate