Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKWS25A-24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AJ4752
Product RangeKWS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.580 |
| 25+ | $77.300 |
| 50+ | $75.480 |
| 100+ | $73.290 |
| 250+ | $71.100 |
Price for:Each
Minimum: 1
Multiple: 1
$80.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKWS25A-24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AJ4752
Product RangeKWS-A Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max26.4W
Output Voltage - Output 124VDC
Output Current - Output 11.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width25.4mm
Height29mm
Depth63.5mm
Product RangeKWS-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
26.4W
Output Current - Output 1
1.1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
29mm
Product Range
KWS-A Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
63.5mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for KWS25A-24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
